Combination Pliers Short Nose Serrated 8.00" (203.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13 72 8 SBA

DigiKey Part Number
2172-13728SBA-ND
Manufacturer
Manufacturer Product Number
13 72 8 SBA
Description
FORGED WIRE STRIPPER 10-20 AWG
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Combination Pliers Short Nose Serrated 8.00" (203.2mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Short Nose
Manufacturer
Knipex Tools LP
Tip Shape
Straight
Packaging
Bulk
Jaw Type
Serrated
Part Status
Active
Features
Includes Cutter and Stripper
Tool Type
Combination
Length
8.00" (203.2mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥605.06000¥605.06
5¥560.78600¥2,803.93
10¥542.74800¥5,427.48
25¥533.74080¥13,343.52
Manufacturers Standard Package