
VDV826-604 | |
|---|---|
DigiKey Part Number | 1742-1016-ND |
Manufacturer | |
Manufacturer Product Number | VDV826-604 |
Description | UY IDC CONN UY 22-26 AWG 25/PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector IDC 22-26 AWG Yellow |
Category | Termination IDC |
Manufacturer Klein Tools, Inc. | Wire Gauge 22-26 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Features Gel Filled |
Terminal Type Butt Splice, Closed End, Individual Openings | Color Yellow |
Number of Wire Entries 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.28000 | ¥94.28 |
| 10 | ¥80.13600 | ¥801.36 |
| 25 | ¥75.11480 | ¥1,877.87 |
| 50 | ¥71.52720 | ¥3,576.36 |
| 100 | ¥68.11420 | ¥6,811.42 |
| 250 | ¥63.85200 | ¥15,963.00 |
| 500 | ¥60.80714 | ¥30,403.57 |
| 1,000 | ¥57.90817 | ¥57,908.17 |


