
VDV211-043 | |
|---|---|
DigiKey Part Number | VDV211-043-ND |
Manufacturer | |
Manufacturer Product Number | VDV211-043 |
Description | RG8/11/174/179/213 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF Connectors |
Datasheet | Datasheet |
Category | For Use With/Related Products Coaxial, RF Connectors |
Manufacturer Klein Tools, Inc. | Specifications Hex - 0.100", 0.128", 0.429" |
Packaging Bulk | Compatible Tools VDV200-010 |
Part Status Active | Cable Group RG-8, 11, 174, 179, 213 |
Tool Type Die Set | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥234.69000 | ¥234.69 |
| 5 | ¥217.53200 | ¥1,087.66 |
| 10 | ¥210.53300 | ¥2,105.33 |
| 25 | ¥201.62840 | ¥5,040.71 |



