
LLM5 | |
|---|---|
DigiKey Part Number | LLM5-ND |
Manufacturer | |
Manufacturer Product Number | LLM5 |
Description | HEX KEY L-SHAPE 5MM 4.88" |
Customer Reference | |
Detailed Description | Hex Key L-Key 5mm 4.88" (124.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 5mm | |
Length - Overall | 4.88" (124.0mm) | |
Features | - | |
Weight | 0.05 lb (22.68 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.74000 | ¥12.74 |
| 5 | ¥11.83200 | ¥59.16 |
| 10 | ¥11.44200 | ¥114.42 |
| 25 | ¥10.96040 | ¥274.01 |

