Pulling Grip Light Duty Flexible 18"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPL200-1

DigiKey Part Number
KPL200-1-ND
Manufacturer
Manufacturer Product Number
KPL200-1
Description
LIGHT DUTY GRIP FLEX 2-2.49" 18"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pulling Grip Light Duty Flexible 18"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
2.00" ~ 2.49" (50.8mm ~ 63.2mm)
Manufacturer
Klein Tools, Inc.
Material
Steel, Galvanized
Packaging
Bulk
Mesh Type
Closed
Part Status
Active
Mesh Length
18"
Type
Pulling Grip
Break Strength
1700 lbs
Style
Light Duty
Base Product Number
Eye Type
Flexible
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,845.97000¥1,845.97
Manufacturers Standard Package