24.0" (609.60mm) Banana Plug, Double, Sheathed To NEMA 1-15P DMM Test Leads 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69357

DigiKey Part Number
1742-69357-ND
Manufacturer
Manufacturer Product Number
69357
Description
AC PLUG TO BANANA JACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
24.0" (609.60mm) Banana Plug, Double, Sheathed To NEMA 1-15P DMM Test Leads 120V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
24.0" (609.60mm)
Manufacturer
Klein Tools, Inc.
Type
DMM Test Leads
Packaging
Bulk
Contents
1 Cable, Black, Black and Red Leads
Part Status
Active
Material - Insulation
Poly-Vinyl Chloride (PVC)
Stacking Method
Non Stackable
Wire Gauge
18 AWG
Configuration
Banana to AC Plug
Voltage - Rated
120V
1st Connector
Banana Plug, Double, Sheathed
Ratings
CAT III 1000V, CAT IV 600V
2nd Connector
NEMA 1-15P
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥187.48000¥187.48
10¥159.33800¥1,593.38
25¥149.35960¥3,733.99
50¥142.23240¥7,111.62
100¥135.44680¥13,544.68
250¥126.97520¥31,743.80
500¥123.96724¥61,983.62
Manufacturers Standard Package