
69034 | |
|---|---|
DigiKey Part Number | 69034-ND |
Manufacturer | |
Manufacturer Product Number | 69034 |
Description | FUSE CARTRIDGE 10A 1KVAC/1KVDC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10A 1 kVAC 1 kVDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer Klein Tools, Inc. | Voltage Rating - AC 1 kVAC |
Packaging Bulk | Voltage Rating - DC 1 kVDC |
Part Status Active | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder | Size / Dimension 0.394" Dia x 1.496" L (10.00mm x 38.00mm) |
Fuse Type Cartridge |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥203.34000 | ¥203.34 |
| 5 | ¥188.43600 | ¥942.18 |
| 10 | ¥182.36200 | ¥1,823.62 |
| 25 | ¥174.65200 | ¥4,366.30 |


