



630-1/4 | |
|---|---|
DigiKey Part Number | 1742-1591-ND |
Manufacturer | |
Manufacturer Product Number | 630-1/4 |
Description | NUT DRIVR HEX SOCKET 1/4" 6.75" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/4" Hex Socket Nut Driver 6.75" (171.5mm) |
Category | Size 1/4" |
Manufacturer Klein Tools, Inc. | Length - Blade 3.00" (76.2mm) |
Series | Length - Overall 6.75" (171.5mm) |
Packaging Bulk | Features Chrome Finish, Color Coded, Hollow Shaft, Soft Grip |
Part Status Active | Weight 0.2 lb (90.72 g) |
Tool Type Nut Driver | Base Product Number |
Tip Type Hex Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥145.72000 | ¥145.72 |
| 5 | ¥135.02000 | ¥675.10 |
| 10 | ¥130.67000 | ¥1,306.70 |
| 25 | ¥125.14160 | ¥3,128.54 |




