


62804 | |
|---|---|
DigiKey Part Number | 1742-62804-ND |
Manufacturer | |
Manufacturer Product Number | 62804 |
Description | TOOL RUNNER TOOL BAG, 39 POCKETS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Bag Black/Orange |
Datasheet | Datasheet |
Category | Type Tool Bag |
Manufacturer Klein Tools, Inc. | Size 12.99" L x 9.76" W x 16.93" H (330.0mm x 248.0mm x 430.0mm) |
Packaging Bulk | Color Black/Orange |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,044.34000 | ¥1,044.34 |
| 5 | ¥967.94400 | ¥4,839.72 |
| 10 | ¥936.83500 | ¥9,368.35 |
| 25 | ¥897.25960 | ¥22,431.49 |



