#2 Phillips Screwdriver 11.31" (287.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#2 Phillips Screwdriver 11.31" (287.3mm)
603-7
603-7

603-7

DigiKey Part Number
1742-1360-ND
Manufacturer
Manufacturer Product Number
603-7
Description
SCREWDRIVER PHILLIPS #2 11.31"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#2 Phillips Screwdriver 11.31" (287.3mm)
Product Attributes
Filter Similar Products
Category
Tip Type
Phillips
Manufacturer
Klein Tools, Inc.
Size
#2
Series
Length - Blade
7.00" (177.8mm)
Packaging
Bulk
Length - Overall
11.31" (287.3mm)
Part Status
Active
Features
Chrome Finish, Color Coded, Soft Grip
Tool Type
Screwdriver
Weight
0.3 lb (136.08 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥142.58000¥142.58
5¥132.15200¥660.76
10¥127.89600¥1,278.96
25¥122.48160¥3,062.04
Manufacturers Standard Package