3/16" Slotted Screwdriver 6.75" (171.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

601-3

DigiKey Part Number
1742-1531-ND
Manufacturer
Manufacturer Product Number
601-3
Description
SCREWDRIVER SLOTTED 3/16" 6.75"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3/16" Slotted Screwdriver 6.75" (171.5mm)
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Klein Tools, Inc.
Size
3/16"
Series
Length - Blade
3.00" (76.2mm)
Packaging
Bulk
Length - Overall
6.75" (171.5mm)
Part Status
Active
Features
Cabinet Tip, Chrome Finish, Color Coded, Soft Grip
Tool Type
Screwdriver
Weight
0.1 lb (45.36 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥110.85000¥110.85
5¥102.74200¥513.71
10¥99.43700¥994.37
25¥95.23080¥2,380.77
Manufacturers Standard Package