Flashlight Area Light Style LED 300, 425, 1000 Lumens 3.59" (91.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56416

DigiKey Part Number
1742-56416-ND
Manufacturer
Manufacturer Product Number
56416
Description
MODBOX AREA LIGHT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Flashlight Area Light Style LED 300, 425, 1000 Lumens 3.59" (91.2mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lamp Type
LED
Manufacturer
Klein Tools, Inc.
Lamp Output
300, 425, 1000 Lumens
Series
Features
Magnetic, Rechargeable, Water Resistant, Waterproof
Packaging
Bulk
Length
3.59" (91.2mm)
Part Status
Active
Material - Body
Plastic
Type
Area Light
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥692.64000¥692.64
5¥641.95200¥3,209.76
10¥621.31100¥6,213.11
25¥595.05280¥14,876.32
Manufacturers Standard Package