New Product
Flashlight Work Light Style 500 Lumens 5.38" (136.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56073

DigiKey Part Number
1742-56073-ND
Manufacturer
Manufacturer Product Number
56073
Description
RECHARGEABLE HANDHELD FOLDING WO
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Flashlight Work Light Style 500 Lumens 5.38" (136.7mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Work Light
Manufacturer
Klein Tools, Inc.
Lamp Output
500 Lumens
Packaging
Bulk
Length
5.38" (136.7mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥435.81000¥435.81
5¥403.90200¥2,019.51
10¥390.90800¥3,909.08
25¥374.38680¥9,359.67
Manufacturers Standard Package