New at DigiKey
Stainless Steel Storage Box Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54826MB

DigiKey Part Number
1742-54826MB-ND
Manufacturer
Manufacturer Product Number
54826MB
Description
MODBOX TRAY WORK TOP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Stainless Steel Storage Box Orange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Storage Box
Manufacturer
Klein Tools, Inc.
Size
22.00" L x 3.90" W x 15.70" H (558.8mm x 99.1mm x 398.8mm)
Series
Material
Stainless Steel
Packaging
Bulk
Color
Orange
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥816.92000¥816.92
5¥757.21600¥3,786.08
10¥732.86100¥7,328.61
25¥701.90040¥17,547.51
Manufacturers Standard Package