New Product
Polymer Tool Box Orange Rolling 75 lbs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54300MBX

DigiKey Part Number
1742-54300MBX-ND
Manufacturer
Manufacturer Product Number
54300MBX
Description
MODBOX SMALL TOOLBOX
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Polymer Tool Box Orange Rolling 75 lbs
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
13.60" L x 19.60" W x 4.20" H (345.4mm x 497.8mm x 106.7mm)
Manufacturer
Klein Tools, Inc.
Material
Polymer
Series
Color
Orange
Packaging
Bulk
Features
Rolling
Part Status
Active
Capacity
75 lbs
Type
Tool Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥929.93000¥929.93
5¥861.89000¥4,309.45
10¥834.19000¥8,341.90
25¥798.94480¥19,973.62
Manufacturers Standard Package