
32584INSR | |
|---|---|
DigiKey Part Number | 1742-32584INSR-ND |
Manufacturer | |
Manufacturer Product Number | 32584INSR |
Description | 8-IN-1 INSULATED SCREWDRIVER SET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Phillips, Slotted, Torx® Screwdriver Set |
Datasheet | Datasheet |
Category | Type Screwdriver Set |
Manufacturer Klein Tools, Inc. | Tip Type Phillips, Slotted, Torx® |
Packaging Bulk | Includes Case, Handle |
Part Status Active | Features Insulated to 1000V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥359.26000 | ¥359.26 |
| 5 | ¥333.00800 | ¥1,665.04 |
| 10 | ¥322.29700 | ¥3,222.97 |
| 25 | ¥308.66480 | ¥7,716.62 |



