
32525 | |
|---|---|
DigiKey Part Number | 32525-ND |
Manufacturer | |
Manufacturer Product Number | 32525 |
Description | BIT SET ASSORTED W/HOLDER 32 PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex, Spanner (Security), Torq-Set®, Torx®, Tri-Wing® Bit Set 32 Pieces |
Category | Type Bit Set |
Manufacturer Klein Tools, Inc. | Tip Type Hex, Spanner (Security), Torq-Set®, Torx®, Tri-Wing® |
Packaging Bulk | Includes Adapter, Plastic Holder |
Part Status Active | Weight 0.425 lb (192.78 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥305.04000 | ¥305.04 |
| 5 | ¥282.68600 | ¥1,413.43 |
| 10 | ¥273.59600 | ¥2,735.96 |
| 25 | ¥262.01960 | ¥6,550.49 |





