Battery Connector, Snap 9V 1 Cell Barrel Plug, 2.1mm I.D. x 5.5mm O.D.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4132

DigiKey Part Number
1927-1053-ND
Manufacturer
Manufacturer Product Number
4132
Description
BATT CONNECT SNAP 9V BARREL PLUG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Battery Connector, Snap 9V 1 Cell Barrel Plug, 2.1mm I.D. x 5.5mm O.D.
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Connector, Snap
Mfr
Battery Cell Size
Packaging
Bag
Number of Cells
1
Part Status
Active
Mounting Type
Free Hanging
Battery Type, Function
9V, Snap Connector
Termination Style
Barrel Plug, 2.1mm I.D. x 5.5mm O.D.
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,060
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.59000¥10.59
Manufacturers Standard Package