Battery Holder (Open) AAA 2 Cell Wire Leads with Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2271

DigiKey Part Number
1927-1019-ND
Manufacturer
Manufacturer Product Number
2271
Description
BATTERY HOLDER AAA 2 CELL LEADS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) AAA 2 Cell Wire Leads with Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
2
Packaging
Bag
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Wire Leads with Connector
Battery Type, Function
Cylindrical, Holder
Height Above Board
0.512" (13.00mm)
Style
Holder (Open)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 396
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.01000¥10.01
Manufacturers Standard Package