


EMMC64G-TY29-5B102 | |
|---|---|
DigiKey Part Number | 5625-EMMC64G-TY29-5B102-ND |
Manufacturer | |
Manufacturer Product Number | EMMC64G-TY29-5B102 |
Description | IC FLASH 512GBIT EMMC 153FBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 512Gbit eMMC_5.1 200 MHz 153-FBGA (11.5x13) |
Datasheet | Datasheet |
EDA/CAD Models | EMMC64G-TY29-5B102 Models |
Category | Memory Organization 64G x 8 |
Mfr | Memory Interface eMMC_5.1 |
Series | Clock Frequency 200 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (TLC) | Supplier Device Package 153-FBGA (11.5x13) |
Memory Size | Base Product Number |
| Tray: | 50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥798.06000 | ¥798.06 |










