LED Circuit Board Indicator LED Circuit Board Indicator 3 High Yellow (x 3) Diffused, Tinted 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP934SA/3YD

DigiKey Part Number
754-1292-ND
Manufacturer
Manufacturer Product Number
WP934SA/3YD
Description
LED CBI 3MM 3X1 YELLOW RA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Yellow (x 3) Diffused, Tinted 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
WP934SA/3YD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
11.5mcd
Manufacturer
Kingbright
Viewing Angle
40°
Packaging
Tube
Lens Type
Diffused, Tinted
Part Status
Active
Lens Style
Round with Domed Top
Color
Yellow (x 3)
Lens Size
3mm, T-1
Wavelength - Peak
590nm
Voltage Rating
2.1V
Configuration
3 High
Mounting Type
Through Hole, Right Angle
Current
20mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 646
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.07000¥12.07
10¥8.55900¥85.59
125¥6.28056¥785.07
500¥5.49112¥2,745.56
1,000¥5.18339¥5,183.39
2,000¥4.92247¥9,844.94
5,000¥4.63778¥23,188.90
10,000¥4.46052¥44,605.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.