Green 570nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP813CGDK

DigiKey Part Number
754-WP813CGDK-ND
Manufacturer
Manufacturer Product Number
WP813CGDK
Description
LED GREEN DIFFUSED 10MM T/H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Packaging
Bulk
Viewing Angle
30°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Lens Color
Green
Wavelength - Peak
574nm
Lens Transparency
Diffused
Package / Case
Radial
Millicandela Rating
Supplier Device Package
Lens Style
Round with Domed Top
Size / Dimension
10.00mm Dia
Lens Size
10.00mm Dia
Height (Max)
14.75mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 395
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥2.94400¥29.44
200¥1.93685¥387.37
600¥1.70707¥1,024.24
1,000¥1.61860¥1,618.60
2,000¥1.51424¥3,028.48
5,000¥1.40004¥7,000.20
10,000¥1.32876¥13,287.60
25,000¥1.25097¥31,274.25
Manufacturers Standard Package