
WP710A10SYT | |
|---|---|
DigiKey Part Number | WP710A10SYT-ND |
Manufacturer | |
Manufacturer Product Number | WP710A10SYT |
Description | LED YELLOW CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP710A10SYT Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 34° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Yellow | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.90mm Dia |
Lens Style Round with Domed Top | Height (Max) 5.90mm |
Lens Size 3mm, T-1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.10900 | ¥21.09 |
| 100 | ¥1.49770 | ¥149.77 |
| 500 | ¥1.22016 | ¥610.08 |
| 1,000 | ¥1.12861 | ¥1,128.61 |
| 2,000 | ¥1.05062 | ¥2,101.24 |
| 5,000 | ¥0.96519 | ¥4,825.95 |
| 10,000 | ¥0.91181 | ¥9,118.10 |
| 25,000 | ¥0.85352 | ¥21,338.00 |


