Yellow 590nm LED Indication - Discrete 2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP710A10SYCK

DigiKey Part Number
754-1611-ND
Manufacturer
Manufacturer Product Number
WP710A10SYCK
Description
LED YELLOW CLEAR T-1 T/H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
EDA/CAD Models
WP710A10SYCK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Bulk
Viewing Angle
30°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
590nm
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.90mm Dia
Lens Style
Round with Domed Top
Height (Max)
5.90mm
Lens Size
3mm, T-1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,700
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.07000¥2.07
10¥1.42200¥14.22
100¥0.99820¥99.82
500¥0.80318¥401.59
1,000¥0.73859¥738.59
2,000¥0.68356¥1,367.12
5,000¥0.62313¥3,115.65
10,000¥0.58533¥5,853.30
25,000¥0.54400¥13,600.00
Manufacturers Standard Package