
WP710A10SEC/J4 | |
|---|---|
DigiKey Part Number | 754-1562-ND |
Manufacturer | |
Manufacturer Product Number | WP710A10SEC/J4 |
Description | LED ORANGE CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP710A10SEC/J4 Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 34° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 611nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.90mm Dia |
Lens Style Round with Domed Top | Height (Max) 5.90mm |
Lens Size 3mm, T-1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥4.42400 | ¥44.24 |
| 100 | ¥3.23190 | ¥323.19 |
| 500 | ¥2.69866 | ¥1,349.33 |
| 1,000 | ¥2.52351 | ¥2,523.51 |
| 2,000 | ¥2.37481 | ¥4,749.62 |
| 6,000 | ¥2.18401 | ¥13,104.06 |
| 10,000 | ¥2.11101 | ¥21,110.10 |
| 26,000 | ¥1.99635 | ¥51,905.10 |


