
WP710A10ND | |
|---|---|
DigiKey Part Number | 754-1892-ND |
Manufacturer | |
Manufacturer Product Number | WP710A10ND |
Description | LED ORANGE DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Orange 602nm LED Indication - Discrete 2.05V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP710A10ND Models |
Category | Voltage - Forward (Vf) (Typ) 2.05V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 40° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 607nm |
Lens Color Orange | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.90mm Dia |
Lens Style Round with Domed Top | Height (Max) 5.90mm |
Lens Size 3mm, T-1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLI-343D8C3F | Rohm Semiconductor | 23,438 | SLI-343D8C3F-ND | ¥3.47000 | Similar |
| SLI-343Y8C3F | Rohm Semiconductor | 226 | SLI-343Y8C3F-ND | ¥3.47000 | Similar |
| SLI-343Y8Y3F | Rohm Semiconductor | 4,123 | SLI-343Y8Y3F-ND | ¥3.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.48900 | ¥14.89 |
| 100 | ¥1.04530 | ¥104.53 |
| 500 | ¥0.84238 | ¥421.19 |
| 1,000 | ¥0.77515 | ¥775.15 |
| 2,000 | ¥0.71784 | ¥1,435.68 |
| 6,000 | ¥0.64401 | ¥3,864.06 |
| 10,000 | ¥0.61566 | ¥6,156.60 |
| 26,000 | ¥0.57104 | ¥14,847.04 |






