Yellow 590nm LED Indication - Discrete 1.85V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 590nm LED Indication - Discrete 1.85V Radial
Kingbright HELI-Dome Surface Mount LEDs | Digi-Key Daily

WP710A10LSYCK/J3

DigiKey Part Number
754-1913-ND
Manufacturer
Manufacturer Product Number
WP710A10LSYCK/J3
Description
LED YELLOW CLEAR T-1 T/H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 1.85V Radial
Datasheet
 Datasheet
EDA/CAD Models
WP710A10LSYCK/J3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.85V
Mfr
Current - Test
2mA
Series
Viewing Angle
34°
Packaging
Bulk
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
590nm
Configuration
Standard
Package / Case
Radial
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
2.90mm Dia
Millicandela Rating
Height (Max)
5.90mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
3mm, T-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,028
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.38000¥4.38
10¥3.04300¥30.43
100¥2.18900¥218.90
500¥1.80478¥902.39
1,000¥1.67843¥1,678.43
2,000¥1.57101¥3,142.02
5,000¥1.45341¥7,267.05
10,000¥1.38003¥13,800.30
25,000¥1.29998¥32,499.50
Manufacturers Standard Package