LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused, White 2.2V Green, 2V Red 25mA Green, 30mA Red Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP59CB/EGW

DigiKey Part Number
754-1719-ND
Manufacturer
Manufacturer Product Number
WP59CB/EGW
Description
LED CBI 5MM GRN/RED RA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused, White 2.2V Green, 2V Red 25mA Green, 30mA Red Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
WP59CB/EGW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
60mcd Green, 40mcd Red
Manufacturer
Kingbright
Viewing Angle
60°
Packaging
Bulk
Lens Type
Diffused, White
Part Status
Active
Lens Style
Round with Domed Top
Color
Green, Red
Lens Size
5mm, T-1 3/4
Wavelength - Peak
565nm, 627nm
Voltage Rating
2.2V Green, 2V Red
Configuration
Single
Mounting Type
Through Hole, Right Angle
Current
25mA Green, 30mA Red
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,596
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.92000¥9.92
10¥6.98000¥69.80
100¥5.19850¥519.85
500¥4.40708¥2,203.54
1,000¥4.14815¥4,148.15
2,000¥3.92862¥7,857.24
5,000¥3.68900¥18,445.00
10,000¥3.53972¥35,397.20
Manufacturers Standard Package