
WP4060VH/IGD | |
|---|---|
DigiKey Part Number | 754-1995-5-ND |
Manufacturer | |
Manufacturer Product Number | WP4060VH/IGD |
Description | LED CBI 1.8MM BI-LVL GRN/RED RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Red (x 1) Diffused, Tinted 2V Green, 1.9V Red 25mA Green, 30mA Red Round with Domed Top 1.80mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 12mcd Green, 8mcd Red |
Manufacturer Kingbright | Viewing Angle 70° |
Packaging Tube | Lens Type Diffused, Tinted |
Part Status Active | Lens Style Round with Domed Top |
Color Green (x 1), Red (x 1) | Lens Size 1.80mm Dia |
Wavelength - Peak 568nm, 617nm | Voltage Rating 2V Green, 1.9V Red |
Configuration 2 High | Mounting Type Through Hole, Right Angle |
Current 25mA Green, 30mA Red | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.65000 | ¥13.65 |
| 10 | ¥9.70900 | ¥97.09 |
| 190 | ¥6.87147 | ¥1,305.58 |
| 570 | ¥6.22035 | ¥3,545.60 |
| 1,140 | ¥5.88860 | ¥6,713.00 |
| 2,090 | ¥5.64026 | ¥11,788.14 |
| 5,130 | ¥5.33279 | ¥27,357.21 |
| 10,070 | ¥5.14192 | ¥51,779.13 |


