LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Red (x 1) Diffused, Tinted 2V Green, 1.9V Red 25mA Green, 30mA Red Round with Domed Top 1.80mm Dia Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP4060VH/GID

DigiKey Part Number
754-2011-5-ND
Manufacturer
Manufacturer Product Number
WP4060VH/GID
Description
LED CBI 1.8MM BI-LVL GRN/RED RA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Red (x 1) Diffused, Tinted 2V Green, 1.9V Red 25mA Green, 30mA Red Round with Domed Top 1.80mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
12mcd Green, 8mcd Red
Manufacturer
Kingbright
Viewing Angle
70°
Packaging
Tube
Lens Type
Diffused, Tinted
Part Status
Active
Lens Style
Round with Domed Top
Color
Green (x 1), Red (x 1)
Lens Size
1.80mm Dia
Wavelength - Peak
568nm, 617nm
Voltage Rating
2V Green, 1.9V Red
Configuration
2 High
Mounting Type
Through Hole, Right Angle
Current
25mA Green, 30mA Red
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,087
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.71000¥15.71
10¥11.26400¥112.64
190¥8.04495¥1,528.54
570¥7.30647¥4,164.69
1,140¥6.93054¥7,900.82
2,090¥6.64920¥13,896.83
5,130¥6.30103¥32,324.28
10,070¥6.08490¥61,274.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.