Green 557nm LED Indication - Discrete 2.25V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP132XPGD

DigiKey Part Number
754-1868-ND
Manufacturer
Manufacturer Product Number
WP132XPGD
Description
LED GREEN DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green 557nm LED Indication - Discrete 2.25V Radial
Datasheet
 Datasheet
EDA/CAD Models
WP132XPGD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.25V
Mfr
Current - Test
20mA
Packaging
Bulk
Viewing Angle
60°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
557nm
Lens Color
Green
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
3.00mm Dia
Lens Style
Round with Domed Top
Height (Max)
5.20mm
Lens Size
3mm, T-1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,995
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.23000¥2.23
10¥1.52200¥15.22
100¥1.06770¥106.77
500¥0.86090¥430.45
1,000¥0.79251¥792.51
2,000¥0.73421¥1,468.42
6,000¥0.65900¥3,954.00
10,000¥0.63013¥6,301.30
26,000¥0.58469¥15,201.94
Manufacturers Standard Package