
WP115A10GT | |
|---|---|
DigiKey Part Number | 754-WP115A10GT-ND |
Manufacturer | |
Manufacturer Product Number | WP115A10GT |
Description | 3MM GREEN LED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bag | Current - Test 10mA |
Part Status Active | Viewing Angle 50° |
Color | Mounting Type |
Configuration Independent | Wavelength - Dominant |
Lens Color Green | Wavelength - Peak 565nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 5.80mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.48900 | ¥14.89 |
| 100 | ¥1.04530 | ¥104.53 |
| 500 | ¥0.84238 | ¥421.19 |
| 1,000 | ¥0.77515 | ¥775.15 |
| 2,000 | ¥0.71784 | ¥1,435.68 |
| 5,000 | ¥0.65498 | ¥3,274.90 |
| 10,000 | ¥0.61566 | ¥6,156.60 |
| 25,000 | ¥0.57268 | ¥14,317.00 |

