Red 630nm LED Indication - Discrete 1.95V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP113SURDKT

DigiKey Part Number
754-WP113SURDKT-ND
Manufacturer
Manufacturer Product Number
WP113SURDKT
Description
LED RED DIFFUSED RECT 2.5X5MM TH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.95V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.95V
Mfr
Current - Test
20mA
Packaging
Bulk
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Lens Color
Red
Wavelength - Peak
645nm
Lens Transparency
Diffused
Package / Case
Radial
Millicandela Rating
Supplier Device Package
Lens Style
Rectangle with Flat Top
Size / Dimension
5.00mm L x 8.25mm W
Lens Size
5.00mm x 2.00mm
Height (Max)
8.25mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,445
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
10¥1.75300¥17.53
100¥1.23380¥123.38
500¥0.99948¥499.74
1,000¥0.92191¥921.91
2,000¥0.85584¥1,711.68
5,000¥0.78336¥3,916.80
10,000¥0.73806¥7,380.60
25,000¥0.68857¥17,214.25
Manufacturers Standard Package