LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Green Diffused, Tinted 2.2V 25mA Rectangle with Flat Top 6.15mm x 3.65mm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP1043SGD

DigiKey Part Number
754-1197-ND
Manufacturer
Manufacturer Product Number
WP1043SGD
Description
LED LGT BAR 6.15X3.65MM GRN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Green Diffused, Tinted 2.2V 25mA Rectangle with Flat Top 6.15mm x 3.65mm Through Hole
Datasheet
 Datasheet
EDA/CAD Models
WP1043SGD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
10mcd
Manufacturer
Kingbright
Viewing Angle
100°
Packaging
Bulk
Lens Type
Diffused, Tinted
Part Status
Active
Lens Style
Rectangle with Flat Top
Color
Green
Lens Size
6.15mm x 3.65mm
Wavelength - Peak
568nm
Voltage Rating
2.2V
Configuration
Bar - Single, SIP
Mounting Type
Through Hole
Current
25mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 217
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.10000¥8.10
10¥5.65700¥56.57
100¥4.17390¥417.39
500¥3.51326¥1,756.63
1,000¥3.29708¥3,297.08
2,000¥3.11357¥6,227.14
5,000¥2.91316¥14,565.80
10,000¥2.78826¥27,882.60
25,000¥2.65216¥66,304.00
Manufacturers Standard Package