TC15-11GWA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: ¥51.80125
Datasheet
Image for TC15-11GWA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC15-11GWA

DigiKey Part Number
TC15-11GWA-ND
Manufacturer
Manufacturer Product Number
TC15-11GWA
Description
LED MATRIX 8X8 1.5" 565NM GN
Customer Reference
Detailed Description
Dot Matrix Display Module 8 x 8 Common Anode Row, Common Cathode Column Green 2.2V 1.50" L x 1.50" W x 0.41" H (38.10mm x 38.10mm x 10.40mm)
Datasheet
 Datasheet
EDA/CAD Models
TC15-11GWA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
1.50" L x 1.50" W x 0.41" H (38.10mm x 38.10mm x 10.40mm)
Manufacturer
Kingbright
Color
Green
Packaging
Tube
Configuration
8 x 8
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
2.2V
Millicandela Rating
20mcd
Base Product Number
Internal Connection
Common Anode Row, Common Cathode Column
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELM-2881SYGWA/S530-E2Everlight Electronics Co Ltd0ELM-2881SYGWA/S530-E2-ND¥51.80125Similar
Obsolete
This product is no longer manufactured. View Substitutes