
SA56-21GWA | |
|---|---|
DigiKey Part Number | 754-1625-ND |
Manufacturer | |
Manufacturer Product Number | SA56-21GWA |
Description | DISPLAY 7SEG 0.56" SGL GRN 10DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.2V 20mA 0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | SA56-21GWA Models |
Category | Color Green |
Manufacturer Kingbright | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 11mcd |
Number of Characters 1 | Wavelength - Peak 565nm |
Size / Dimension 0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm) | Power Dissipation (Max) 62.5mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA56-11GWA | Kingbright | 3,486 | 754-1459-5-ND | ¥17.78000 | Parametric Equivalent |
| LTS-6460G | LITEON | 70 | 160-2013-5-ND | ¥27.87000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.18000 | ¥20.18 |
| 40 | ¥12.33475 | ¥493.39 |
| 120 | ¥11.01492 | ¥1,321.79 |
| 520 | ¥9.70835 | ¥5,048.34 |
| 1,000 | ¥9.25727 | ¥9,257.27 |
| 2,000 | ¥8.85047 | ¥17,700.94 |
| 5,000 | ¥8.40708 | ¥42,035.40 |
| 10,000 | ¥8.13128 | ¥81,312.80 |

