Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 3.9V 20mA 4.803" H x 3.543" W x 0.591" D (122.00mm x 90.00mm x 15.00mm) 10-DIP (4.210", 107.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 3.9V 20mA 4.803" H x 3.543" W x 0.591" D (122.00mm x 90.00mm x 15.00mm) 10-DIP (4.210", 107.00mm)
SA40-18SURKWA_secondary

SA40-18SURKWA

DigiKey Part Number
SA40-18SURKWA-ND
Manufacturer
Manufacturer Product Number
SA40-18SURKWA
Description
DISPLAY 7SEG 3.98" SGL RED 10DIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 3.9V 20mA 4.803" H x 3.543" W x 0.591" D (122.00mm x 90.00mm x 15.00mm) 10-DIP (4.210", 107.00mm)
Datasheet
 Datasheet
EDA/CAD Models
SA40-18SURKWA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
Kingbright
Voltage - Forward (Vf) (Typ)
3.9V
Packaging
Tube
Current - Test
20mA
Part Status
Active
Millicandela Rating
250mcd
Number of Characters
1
Wavelength - Peak
645nm
Size / Dimension
4.803" H x 3.543" W x 0.591" D (122.00mm x 90.00mm x 15.00mm)
Power Dissipation (Max)
150mW
Digit/Alpha Size
3.98" (101.20mm)
Package / Case
10-DIP (4.210", 107.00mm)
Display Type
7-Segment
Base Product Number
Common Pin
Common Anode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥265.13000¥265.13
12¥211.82917¥2,541.95
102¥185.46363¥18,917.29
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.