
KB2300EW | |
|---|---|
DigiKey Part Number | 754-1180-5-ND |
Manufacturer | |
Manufacturer Product Number | KB2300EW |
Description | LED LGT BAR 8.89X3.81MM RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Red Diffused, White 2V 30mA Rectangle with Flat Top 8.89mm x 3.81mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KB2300EW Models |
Category | Millicandela Rating 19mcd |
Manufacturer Kingbright | Lens Type Diffused, White |
Packaging Tube | Lens Style Rectangle with Flat Top |
Part Status Active | Lens Size 8.89mm x 3.81mm |
Color Red | Voltage Rating 2V |
Wavelength - Peak 627nm | Mounting Type Through Hole |
Configuration Bar - Single, SIP | Base Product Number |
Current 30mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.06000 | ¥25.06 |
| 10 | ¥18.22700 | ¥182.27 |
| 100 | ¥14.18220 | ¥1,418.22 |
| 500 | ¥12.40598 | ¥6,202.99 |
| 1,000 | ¥11.82742 | ¥11,827.42 |
| 2,000 | ¥11.33771 | ¥22,675.42 |
| 5,000 | ¥10.80417 | ¥54,020.85 |


