LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Red (x 10) Diffused, White 1.95V 185mA Rectangle with Flat Top 5.08mm x 1.78mm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC10SURKWA

DigiKey Part Number
754-2244-ND
Manufacturer
Manufacturer Product Number
DC10SURKWA
Description
LED CBI 5.08X1.78MM 10SEG R VERT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Red (x 10) Diffused, White 1.95V 185mA Rectangle with Flat Top 5.08mm x 1.78mm Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DC10SURKWA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
25mcd
Manufacturer
Kingbright
Lens Type
Diffused, White
Packaging
Tube
Lens Style
Rectangle with Flat Top
Part Status
Active
Lens Size
5.08mm x 1.78mm
Color
Red (x 10)
Voltage Rating
1.95V
Wavelength - Peak
645nm
Mounting Type
Through Hole
Configuration
Bar - 10 Wide, DIP
Base Product Number
Current
185mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,959
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.52000¥29.52
20¥19.99700¥399.94
100¥17.00230¥1,700.23
500¥14.95264¥7,476.32
1,000¥14.28551¥14,285.51
2,000¥13.72104¥27,442.08
5,000¥13.10611¥65,530.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.