
APTR3216SF3C-100MAV | |
|---|---|
DigiKey Part Number | 754-APTR3216SF3C-100MAVTR-ND - Tape & Reel (TR) 754-APTR3216SF3C-100MAVCT-ND - Cut Tape (CT) 754-APTR3216SF3C-100MAVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTR3216SF3C-100MAV |
Description | 3.2X1.6MM HIGH RADIANCE & HIGH S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.55V 100mA 8mW/sr @ 100mA 140° 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Wavelength 940nm |
Manufacturer Kingbright | Voltage - Forward (Vf) (Typ) 1.55V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Orientation Top View |
Type Infrared (IR) | Operating Temperature -40°C ~ 85°C |
Current - DC Forward (If) (Max) 100mA | Mounting Type Surface Mount |
Radiant Intensity (Ie) Min @ If 8mW/sr @ 100mA | Package / Case 1206 (3216 Metric) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.11000 | ¥7.11 |
| 10 | ¥4.94500 | ¥49.45 |
| 100 | ¥3.63050 | ¥363.05 |
| 500 | ¥3.04236 | ¥1,521.18 |
| 1,000 | ¥2.84959 | ¥2,849.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.68593 | ¥5,371.86 |
| 4,000 | ¥2.54716 | ¥10,188.64 |
| 6,000 | ¥2.47602 | ¥14,856.12 |
| 10,000 | ¥2.39569 | ¥23,956.90 |
| 14,000 | ¥2.34794 | ¥32,871.16 |
| 20,000 | ¥2.30139 | ¥46,027.80 |

