Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTL3216SYCK

DigiKey Part Number
754-1166-2-ND - Tape & Reel (TR)
754-1166-1-ND - Cut Tape (CT)
754-1166-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTL3216SYCK
Description
LED YELLOW CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APTL3216SYCK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
70°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
590nm
Lens Color
Colorless
Package / Case
1206 (3216 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 1.60mm W
Lens Style
Round with Flat Top
Height (Max)
1.10mm
Lens Size
1.60mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31,944
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.40000¥2.40
10¥1.63700¥16.37
100¥1.15110¥115.11
500¥0.93018¥465.09
1,000¥0.85708¥857.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.79485¥1,589.70
4,000¥0.74190¥2,967.60
6,000¥0.71469¥4,288.14
10,000¥0.68391¥6,839.10
14,000¥0.66558¥9,318.12
20,000¥0.64770¥12,954.00
Manufacturers Standard Package