
APTD3216YC | |
|---|---|
DigiKey Part Number | 754-1161-2-ND - Tape & Reel (TR) 754-1161-1-ND - Cut Tape (CT) 754-1161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD3216YC |
Description | LED YELLOW CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD3216YC Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 35° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Round with Domed Top | Height (Max) 1.90mm |
Lens Size 1.60mm Dia | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.60400 | ¥16.04 |
| 100 | ¥1.13050 | ¥113.05 |
| 500 | ¥0.91284 | ¥456.42 |
| 1,000 | ¥0.84098 | ¥840.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.77970 | ¥1,559.40 |
| 4,000 | ¥0.72755 | ¥2,910.20 |
| 6,000 | ¥0.70076 | ¥4,204.56 |
| 10,000 | ¥0.67046 | ¥6,704.60 |
| 14,000 | ¥0.65241 | ¥9,133.74 |
| 20,000 | ¥0.63479 | ¥12,695.80 |



