
APTD3216LVBC/D | |
|---|---|
DigiKey Part Number | 754-2053-2-ND - Tape & Reel (TR) 754-2053-1-ND - Cut Tape (CT) 754-2053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD3216LVBC/D |
Description | LED BLUE CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.65V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD3216LVBC/D Models |
Category | Voltage - Forward (Vf) (Typ) 2.65V |
Mfr | Current - Test 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 465nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Round with Domed Top | Height (Max) 1.90mm |
Lens Size 1.60mm Dia | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |
| 10 | ¥3.82100 | ¥38.21 |
| 100 | ¥2.77290 | ¥277.29 |
| 500 | ¥2.30352 | ¥1,151.76 |
| 1,000 | ¥2.14937 | ¥2,149.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.74067 | ¥3,481.34 |
| 4,000 | ¥1.64174 | ¥6,566.96 |
| 6,000 | ¥1.59100 | ¥9,546.00 |
| 10,000 | ¥1.53368 | ¥15,336.80 |
| 14,000 | ¥1.49958 | ¥20,994.12 |
| 20,000 | ¥1.46633 | ¥29,326.60 |


