
APT3216SYCK/J3-PRV | |
|---|---|
DigiKey Part Number | 754-1798-2-ND - Tape & Reel (TR) 754-1798-1-ND - Cut Tape (CT) 754-1798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT3216SYCK/J3-PRV |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT3216SYCK/J3-PRV Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.75mm |
Lens Size 2.00mm x 1.60mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥2.87000 | ¥28.70 |
| 100 | ¥2.05840 | ¥205.84 |
| 500 | ¥1.69352 | ¥846.76 |
| 1,000 | ¥1.57353 | ¥1,573.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.47152 | ¥2,943.04 |
| 4,000 | ¥1.38485 | ¥5,539.40 |
| 6,000 | ¥1.34040 | ¥8,042.40 |
| 10,000 | ¥1.29016 | ¥12,901.60 |
| 14,000 | ¥1.26027 | ¥17,643.78 |
| 20,000 | ¥1.23111 | ¥24,622.20 |



