


APT2012QBC/D | |
|---|---|
DigiKey Part Number | 754-1437-2-ND - Tape & Reel (TR) 754-1437-1-ND - Cut Tape (CT) 754-1437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT2012QBC/D |
Description | LED BLUE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT2012QBC/D Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 460nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.75mm |
Lens Size 1.30mm x 1.25mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP631-2IB | QT Brightek (QTB) | 9,588 | 1516-QBLP631-2IBCT-ND | ¥1.90000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.47300 | ¥24.73 |
| 100 | ¥1.76230 | ¥176.23 |
| 500 | ¥1.44328 | ¥721.64 |
| 1,000 | ¥1.33809 | ¥1,338.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.24857 | ¥2,497.14 |
| 4,000 | ¥1.17250 | ¥4,690.00 |
| 6,000 | ¥1.13346 | ¥6,800.76 |
| 10,000 | ¥1.08933 | ¥10,893.30 |
| 14,000 | ¥1.06307 | ¥14,882.98 |
| 20,000 | ¥1.03745 | ¥20,749.00 |








