Green 525nm LED Indication - Discrete 3.3V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APHCM2012ZGC-F01

DigiKey Part Number
754-1099-2-ND - Tape & Reel (TR)
754-1099-1-ND - Cut Tape (CT)
754-1099-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APHCM2012ZGC-F01
Description
LED GREEN CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.3V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APHCM2012ZGC-F01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.3V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
515nm
Lens Color
Colorless
Package / Case
0805 (2012 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.00mm L x 1.25mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.40mm
Lens Size
1.30mm x 1.25mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 287,681
Stock Options
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.46000¥5.46
10¥3.75400¥37.54
100¥2.72160¥272.16
500¥2.25962¥1,129.81
1,000¥2.10788¥2,107.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.97895¥3,957.90
4,000¥1.86956¥7,478.24
6,000¥1.81346¥10,880.76
10,000¥1.75010¥17,501.00
14,000¥1.71241¥23,973.74
20,000¥1.67565¥33,513.00
Manufacturers Standard Package