
APG015SEKKC-TT | |
|---|---|
DigiKey Part Number | 754-APG015SEKKC-TTTR-ND - Tape & Reel (TR) 754-APG015SEKKC-TTCT-ND - Cut Tape (CT) 754-APG015SEKKC-TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APG015SEKKC-TT |
Description | LED ORANGE CLEAR SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.4V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.4V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 611nm |
Configuration Independent | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 0.45mm L x 0.25mm W |
Millicandela Rating | Height (Max) 0.25mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 0.45mm x 0.25mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.53100 | ¥25.31 |
| 100 | ¥1.81110 | ¥181.11 |
| 500 | ¥1.48396 | ¥741.98 |
| 1,000 | ¥1.37638 | ¥1,376.38 |
| 2,000 | ¥1.28475 | ¥2,569.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.20692 | ¥4,827.68 |
| 8,000 | ¥1.14089 | ¥9,127.12 |
| 12,000 | ¥1.10703 | ¥13,284.36 |
| 20,000 | ¥1.06879 | ¥21,375.80 |
| 28,000 | ¥1.04605 | ¥29,289.40 |
| 40,000 | ¥1.02386 | ¥40,954.40 |


