Orange 605nm LED Indication - Discrete 2.2V 1209 (3224 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APD3224SEC/J4

DigiKey Part Number
754-APD3224SEC/J4TR-ND - Tape & Reel (TR)
754-APD3224SEC/J4CT-ND - Cut Tape (CT)
754-APD3224SEC/J4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APD3224SEC/J4
Description
3.2X2.4MM ORANGE SMD LED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2.2V 1209 (3224 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
20°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
611nm
Lens Color
Colorless
Package / Case
1209 (3224 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.40mm W
Lens Style
Rectangle with Domed Top
Height (Max)
1.30mm
Lens Size
2.40mm x 2.10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,890
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.11000¥7.11
10¥4.94500¥49.45
100¥3.63050¥363.05
500¥3.04236¥1,521.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥2.75060¥4,125.90
3,000¥2.60199¥7,805.97
4,500¥2.52577¥11,365.97
7,500¥2.43971¥18,297.82
10,500¥2.38854¥25,079.67
15,000¥2.33863¥35,079.45
Manufacturers Standard Package