Blue 470nm LED Indication - Discrete 3.3V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APA2107VBC/D

DigiKey Part Number
754-2102-2-ND - Tape & Reel (TR)
754-2102-1-ND - Cut Tape (CT)
754-2102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APA2107VBC/D
Description
LED BLUE CLEAR 2SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APA2107VBC/D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.3V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
465nm
Lens Color
Colorless
Package / Case
2-SMD, No Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.10mm L x 1.00mm W
Lens Style
Rectangle with Domed Top
Height (Max)
0.70mm
Lens Size
1.70mm x 0.60mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,100
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.13000¥4.13
10¥2.87000¥28.70
100¥2.05840¥205.84
500¥1.69352¥846.76
1,000¥1.57353¥1,573.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.47152¥2,943.04
4,000¥1.38485¥5,539.40
6,000¥1.34040¥8,042.40
10,000¥1.29016¥12,901.60
14,000¥1.26027¥17,643.78
20,000¥1.23111¥24,622.20
Manufacturers Standard Package