
APA2107SECK/J4-PRV | |
|---|---|
DigiKey Part Number | 754-2098-2-ND - Tape & Reel (TR) 754-2098-1-ND - Cut Tape (CT) 754-2098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA2107SECK/J4-PRV |
Description | LED ORANGE CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA2107SECK/J4-PRV Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 611nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.10mm L x 1.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 0.70mm |
Lens Size 1.70mm x 0.60mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.37300 | ¥23.73 |
| 100 | ¥1.69450 | ¥169.45 |
| 500 | ¥1.38588 | ¥692.94 |
| 1,000 | ¥1.28417 | ¥1,284.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.19754 | ¥2,395.08 |
| 4,000 | ¥1.12396 | ¥4,495.84 |
| 6,000 | ¥1.08620 | ¥6,517.20 |
| 10,000 | ¥1.04350 | ¥10,435.00 |
| 14,000 | ¥1.01810 | ¥14,253.40 |
| 20,000 | ¥0.99330 | ¥19,866.00 |


